6AV2125-2JB03-0AX0 | Siemens
9" HMI panel, touch/key operation, 800 x 480, 6AV2125-2JB03-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,269.72 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21252JB030AX0, Siemens
SIMATIC HMI KTP900 Mobile, 9.0 TFT display, 800x 480 pixel, 16 million colors. key and touch operation, 10 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, configurable from WinCC Comfort V13 SP1 Mobile HMI with standard functionality or Safety Integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch/key operation | |
| screen diagonal | 9" | |
| Resolution | 800 x 480 | |
| Number of keys | 12 | |
| Width | 307.5 mm | |
| Height | 200.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |