6AV2125-2GB03-0AX0 | Siemens

7" HMI panel, touch/key operation, 800 x 480, 6AV2125-2GB03-0AX0

Order No.: 70P3350
EAN: 4047623404743
MPN:
6AV2125-2GB03-0AX0
6AV21252GB030AX0
Series: SIMATIC HMI
6AV2125-2GB03-0AX0 Siemens HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,771.7361 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,771.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,771.7361 €

6AV21252GB030AX0, Siemens

SIMATIC HMI KTP700 Mobile, 7.0 TFT display, 800x 480 pixel, 16m colors, key and touch operation, 8 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, configurable from WinCC Comfort V13 SP1 Mobile HMI with standard functionality or Safety Integrated.

Technical specifications
Filter Property Value
Version touch/key operation
screen diagonal 7"
Resolution 800 x 480
Number of keys 10
Width 248.4 mm
Height 171.7 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes