6AV2125-2AE23-0AX0 | Siemens
HMI connection box, Advanced, for SIMATIC HMI mobile panels, 6AV2125-2AE23-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
592.62 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21252AE230AX0, Siemens
SIMATIC HMI connection box Advanced for Mobile Panels, wall mounting, PROFINET and PROFIsafe, connection of safety relay, emergency stop circuit bridging, terminal detection, Integrated switch, MRP client, IRT Connections for the Mobile Panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Advanced | |
| Suitable for | SIMATIC HMI mobile panels | |
| Width | 230 mm | |
| Height | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |