6AV2124-1DC01-0AX0 | Siemens
4.3" HMI panel, key operation, 480 x 272, 6AV2124-1DC01-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,049.223 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21241DC010AX0, Siemens
SIMATIC HMI KP400 Comfort, Comfort Panel, key operation, 4 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 4 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | key operation | |
| screen diagonal | 4.3" | |
| Resolution | 480 x 272 | |
| Number of keys | 36 | |
| Width | 152 mm | |
| Height | 188 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |