6AV2124-0MC24-0AX0 | Siemens

12.1" HMI panel, touch operation, 1280 x 800, for support arm without extension elements, 6AV2124-0MC24-0AX0

Order No.: 70P3324
EAN: 4047623409014
MPN:
6AV2124-0MC24-0AX0
6AV21240MC240AX0
Series: SIMATIC HMI
6AV2124-0MC24-0AX0 Siemens HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,086.0078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,086.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,086.0078 €

6AV21240MC240AX0, Siemens

SIMATIC HMI TP1200 Comfort Pro for support arm (not expandable, flange on top), Comfort Panel, touch operation, 12 Widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, WEC 2013, configurable from WinCC Comfort V14 SP1 with HSP The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level. The Comfort Panels PRO are a device series with high degree of protection IP65 (NEMA4) and flexible mounting options - directly on the machine via special adapters, on a stand, or on a support arm system.

Technical specifications
Filter Property Value
Version touch operation
Suitable for support arm without extension elements
screen diagonal 12.1"
Resolution 1280 x 800
Width 313 mm
Height 226 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes