6AV2124-0MC01-0AX0 | Siemens
12.1" HMI panel, touch operation, 1280 x 800, 6AV2124-0MC01-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,796.9925 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21240MC010AX0, Siemens
SIMATIC HMI TP1200 Comfort, Comfort Panel, touch operation, 12 widescreen TFT display, 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 12 MB configuration memory, Windows CE 6.0, configurable from WinCC Comfort V11 The Comfort Panels are designed for implementing high-performance visualization tasks at machine-level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch operation | |
| screen diagonal | 12.1" | |
| Resolution | 1280 x 800 | |
| Width | 330 mm | |
| Height | 241 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |