6AV2123-2MB03-0AX0 | Siemens
12" HMI panel, touch/key operation, 1280 x 800, 6AV2123-2MB03-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,454.613 € *
Standard delivery time from the manufacturer is: 1 Week
6AV21232MB030AX0, Siemens
SIMATIC HMI, KTP1200 Basic, Basic Panel, Key/touch operation, 12 TFT display, 65536 colors, PROFINET interface, configurable from WinCC Basic V13/ STEP 7 Basic V13, contains open-source software, which is provided free of charge see enclosed CD Basic Panels are perfect for the cost-effective implementation of simple visualization tasks at machine level. Their basic features and functionality as well as an especially attractive price make them perfect entry-level devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | touch/key operation | |
| screen diagonal | 12" | |
| Resolution | 1280 x 800 | |
| Number of keys | 10 | |
| Width | 330 mm | |
| Height | 245 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |