5TG2020-1 | Siemens
DELTA HDMI connection socket with screw terminalsgray
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.498 € *
Standard delivery time from the manufacturer is: On Request
HDMI connection socket Screw terminals gray DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI connection socket | |
| Assembly | flush-mounted | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |