5TG2020-0 | Siemens

DELTA HDMI connection socket with screw terminalswhite

Order No.: 81P7803
EAN: 4001869519449
MPN:
5TG2020-0
5TG20200
Series: DELTA
5TG2020-0 Siemens HDMI Connector
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.9744 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.9744 €

HDMI connection socket Screw terminals white DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Filter Property Value
Product type HDMI connection socket
Assembly flush-mounted
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes