8MF1000-2HK1 | Siemens

Grounding strap, 16 mm², 8MF1000-2HK1

Order No.: 70P6709
EAN: 4001869546940
MPN:
8MF1000-2HK1
8MF10002HK1
Series: SIVACON
8MF1000-2HK1 Siemens Grounding Strips
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1812 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1812 €

SIVACON, grounding strap, 16 mm2 The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.

Technical specifications
Filter Property Value
Product type grounding strap
Version assembled
Cable cross-section 16 mm²
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes