8PQ9400-0BA16 | Siemens
Cable gland, cable Ø 20 mm, PVC, black, 8PQ9400-0BA16, package with 20 pieces
As a private customer, you can buy this item as soon as we have it back in stock.
SIVACON S4 cable entry, Øcables=20mm, Øinstallation= 25.5mm, 1 pack =20 units .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| max. Cable diameter | 20 mm | |
| Mounting hole size | 25.5 mm | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |