8GK1383-0KK43 | Siemens
Steel shunting distributor, (L x W x H) 250 x 1050 x 350 mm, light gray (RAL 7035), IP55, 8GK1383-0KK43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
657.1894 € *
Standard delivery time from the manufacturer is: On Request
Distribution box, 8GK1383-0KK43, Siemens
ALPHA 630, distribution box, IP55, Protection class 1, H: 350 mm, W: 1050 mm, T: 250 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 250 mm | |
| Width | 1050 mm | |
| Height | 350 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |