7MH5001-0AA20 | Siemens
Aluminum terminal box, (L x W x H) 100 x 160 x 81 mm, gray, IP66, 7MH5001-0AA20
Order No.: 81P8969
EAN: 4047623603498
MPN:
7MH5001-0AA20
7MH50010AA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
417.8209 € *
Standard delivery time from the manufacturer is: On Request
Aluminum terminal box, 7MH5001-0AA20, Siemens
Junction box SIWAREX JB, die-cast aluminum quality to connect in parallel up to 4 load cells in 4-wire or 6-wire system, degree of protection: IP66, dimensions: 100 x 160 x 81 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 81 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |