7MH5001-0AA00 | Siemens
Stainless steel terminal box, (L x W x H) 100 x 150 x 61 mm, silver, IP66, 7MH5001-0AA00
Order No.: 81P8971
EAN: 4047623603504
MPN:
7MH5001-0AA00
7MH50010AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
515.032 € *
Standard delivery time from the manufacturer is: On Request
Stainless steel enclosure, 7MH5001-0AA00, Siemens
Junction box SIWAREX JB, stainless steel housing to connect in parallel up to 4 load cells in 4-wire or 6-wire system, degree of protection: IP66, dimensions: 150 x 100 x 61 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 100 mm | |
| Width | 150 mm | |
| Height | 61 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |