6NH3112-3BA00-1XX3 | Siemens
Aluminum enclosure, (L x W x H) 111 x 280 x 230 mm, gray (RAL 7001), IP68, 6NH3112-3BA00-1XX3
Order No.: 81P8968
EAN: 4019169855891
MPN:
6NH3112-3BA00-1XX3
6NH31123BA001XX3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
394.128 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
394.13 € *
Price list
Quantity
Price per unit*
1 pcs.
394.128 €
2 pcs.
384.846 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 6NH3112-3BA00-1XX3, Siemens
Degree of protection of aluminum enclosure IP68, suitable for SIMATIC RTU3000C, temperature range -40 to +80 °C, cover with pin-torx screws, 7 cable bushings and bushing for mobile radio antenna prepared.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 111 mm | |
| Width | 280 mm | |
| Height | 230 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |