8UC7162-6BD22 | Siemens
Door operator, 8 x 8 mm, for circuit breaker 3VL1/2/3, 8UC7162-6BD22
Order No.: 81P6502
EAN: 4011209858497
MPN:
8UC7162-6BD22
8UC71626BD22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.6914 € *
Standard delivery time from the manufacturer is: On Request
Door operating mechanism 8UC7 Handle ti-gray, Masking frame light gray for circuit breaker 3VL1, 3VL2, 3VL3 for actuating shafts 8x 8 mm New design in new colors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door operator | |
| Version | 8 x 8 mm | |
| Suitable for | circuit breaker 3VL1/2/3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |