8UC7122-3BD22 | Siemens
Actuation shaft, for door operator 8x8 mm, 8UC7122-3BD22
Order No.: 81P6501
EAN: 4011209789005
MPN:
8UC7122-3BD22
8UC71223BD22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.6324 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism Actuating shaft 8x 8 mm for circuit breaker 3VF2 Size 1 Handle red/blue-green Basic masking frame yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuation shaft | |
| Suitable for | door operator 8x8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |