8GK9100-0KK16 | Siemens
Cable entry flange, with 3 x rubber grommet, for ALPHA 1250 DIN, 8GK9100-0KK16
NCNR (non cancelable / non returnable)
Alpha 1250 DIN flange plate with 3 x rubber sleeve 8HC6900 IP55. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry flange | |
| Version | with 3 x rubber grommet | |
| Suitable for | ALPHA 1250 DIN |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |