8GK9100-0KK15 | Siemens
Cable entry flange, with 2 x rubber grommet, for ALPHA 1250 DIN, 8GK9100-0KK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.5658 € *
Standard delivery time from the manufacturer is: On Request
ALPHA 1250 DIN cable entry flange for lower flange opening in base plate old version with 2 x rubber grommet 8HC6900 sheet steel IP56 flange opening 186 mm x 198 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry flange | |
| Version | with 2 x rubber grommet | |
| Suitable for | ALPHA 1250 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |