8GK6720-2KK23 | Siemens
Kit, 200 x 600 mm, for circuit breaker 1x3VA20-22, 8GK6720-2KK23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.3304 € *
Standard delivery time from the manufacturer is: On Request
ALPHA 630 Universal Circuit breaker kit 1x 3VA20-22/100A/160A/250A 3+4-pole H=200 mm W=600 mm, horizontal Installation The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A. ALPHA UNIVERSAL distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards. ALPHA UNIVERSAL distribution systems are available in a wide range of designs and many special colors. ALPHA UNIVERSAL - the system concept counts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kit | |
| Version | 200 x 600 mm | |
| Suitable for | circuit breaker 1x3VA20-22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |