8GK4736-2KK12 | Siemens
Installation kit, 300 x 250 mm, for circuit breaker 1x3VA20-22, 8GK4736-2KK12
Order No.: 81P6455
EAN: 4001869547480
MPN:
8GK4736-2KK12
8GK47362KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.3304 € *
Standard delivery time from the manufacturer is: On Request
Assembly kit Molded case circuit breaker 3VA 1 x 3VA20 and 3VA22 to 250 A with front rotary operating mechanism H=300, W=250. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Version | 300 x 250 mm | |
| Suitable for | circuit breaker 1x3VA20-22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |