8GK4731-3KK22 | Siemens
Kit, 450 x 500 mm, for circuit breaker 3x3VA10-11, 8GK4731-3KK22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.5207 € *
Standard delivery time from the manufacturer is: On Request
ALPHA 400/630 DIN Circuit breaker kit 3x 3VA10-11/100A/160A 3+4-pole H=450 mm W=500 mm, horizontal Installation for RCD module infeed side. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards. ALPHA distribution systems are available in a wide range of designs and many special colors. ALPHA - the system concept counts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kit | |
| Version | 450 x 500 mm | |
| Suitable for | circuit breaker 3x3VA10-11 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |