5TT5910-0 | Siemens
Auxiliary switch, 2 Form A (N/O), for 5TT58/5TT50, 5TT5910-0
Order No.: 80P8950
EAN: 4001869344225
MPN:
5TT5910-0
5TT59100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5941 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary current switch with 2 NO contacts for 230 V/400 V AC for 5TT58 and 5TT50 Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form A (N/O) | |
| Suitable for | 5TT58/5TT50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |