5ST3820-2 | Siemens
Adapter, for 5SY 3 bis 4MW, LS 5SY, 5SY..KK ,5SU1 3MW, 5ST3820-2
NCNR (non cancelable / non returnable)
Adapter for 5SY 3 to 4MW for LS 5SY, 5SY.KK ,5SU1 3MW. Accessory for remote operating mechanism Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation due to standard touch protection
- Optimized technology for your safety
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | 5SY 3 bis 4MW, LS 5SY, 5SY..KK ,5SU1 3MW |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |