5ST3030-0HG | Siemens
Shunt releases, 110-480 VAC, for circuit breaker, 5ST3030-0HG
NCNR (non cancelable / non returnable)
shunt release 110-480 V AC for miniature circuit breaker according to UL 489 Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. We provide the right device for every requirement.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 110-480 VAC | |
| Suitable for | circuit breaker |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |