5ST3010 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for 5SL/5SY/5SP/5TL1/5SU1, 5ST3010
Order No.: 80P8508
EAN: 4001869187402
MPN:
5ST3010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary current switch, 1 NO+1 NC for miniature circuit breaker 5SL, 5SY, 5SP Incorporated switch 5TL1, RCBO 5SU1, FI 5SV.
Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C) | |
| Suitable for | 5SL/5SY/5SP/5TL1/5SU1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |