3VW9727-0GK00 | Siemens
Door clutch rotary drive, for circuit breaker 3VA27, 3VW9727-0GK00
Order No.: 81P6391
EAN: 4042948830888
MPN:
3VW9727-0GK00
3VW97270GK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.7415 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rot. op. mech. Basic without handle accessory for circuit breaker 3VA27 (handle) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Suitable for | circuit breaker 3VA27 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |