3VW9727-0AB13 | Siemens
Release switch, for circuit breaker 3VA27, 3VW9727-0AB13
Order No.: 80P9005
EAN: 4042949063421
MPN:
3VW9727-0AB13
3VW97270AB13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1112 € *
Standard delivery time from the manufacturer is: On Request
Trip alarm switch TAS handle op. mech. MCCB standard contact 24V AC. Accessory for circuit breaker 3VA27 (handle) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | release switch | |
| Suitable for | circuit breaker 3VA27 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |