3VW9011-0AE05 | Siemens
Undervoltage release, 110-120 V AC/DC, for motor protection switch, 3VW9011-0AE05
Order No.: 81P6363
EAN: 4042949093428
MPN:
3VW9011-0AE05
3VW90110AE05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.8037 € *
Standard delivery time from the manufacturer is: On Request
Undervoltage release UVR 110...120 V AC/DC accessory for circuit breaker 3WL10 / 3VA27 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 110-120 V AC/DC | |
| Suitable for | motor protection switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |