3VL9300-3JM41 | Siemens
Operating kit, for VL150XUL, VL250UL CG and FG frame circuit breaker, 3VL9300-3JM41
Order No.: 80P9432
EAN: 4011209893221
MPN:
3VL9300-3JM41
3VL93003JM41
Accessory for VL150XUL, VL250UL (CG frame and FG frame) Max Flex operator, complete incl. op. mech., lever and Bowden cable (1.2m length) 3VL molded case circuit breakers for the complete product series from 16 A to 1600 A. The 3VL molded case circuit breakers from Siemens provide plant, starter and motor protection depending on requirements. With only two families for internal accessories, the 3VL molded case circuit breakers offer maximum diversity at minimum expense.
Features
- Full communication capability via PROFIBUS DP and MODBUS
- Thermal-magnetic releases up to 630 A
- Motorized operating mechanism availability for all currents up to 1600 A
- Suitable for AC and DC applications
- Electronic trip units from 25 A to 1600 A
- Molded-case circuit breakers with intrinsic device protection for safe disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating kit | |
| Suitable for | VL150XUL, VL250UL CG and FG frame circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |