3VA9877-0VF10 | Siemens
Rocker arm bowden cable locking, for circuit breaker 3VA57/58/59/67/68/69, 3VA9877-0VF10
Order No.: 81P6350
EAN: 4047624045617
MPN:
3VA9877-0VF10
3VA98770VF10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.3114 € *
Standard delivery time from the manufacturer is: On Request
Bowdencable interlock module for toggle handle accessory for: circuit breaker, 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker arm bowden cable locking | |
| Suitable for | circuit breaker 3VA57/58/59/67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |