3VA9877-0SB30 | Siemens
Frame, 221.8 x 207.3 mm, for circuit breaker, 3VA9877-0SB30
Order No.: 81P6348
EAN: 4047624045112
MPN:
3VA9877-0SB30
3VA98770SB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9596 € *
Standard delivery time from the manufacturer is: On Request
Cover frame for door cut-out for circuit breaker with front mounted rotary operator 3VA9877-0EK1. accessory for: circuit breaker 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 221.8 x 207.3 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |