3VA9877-0SB20 | Siemens
Frame, 221.1 x 196.4 mm, for circuit breaker, 3VA9877-0SB20
Order No.: 81P6347
EAN: 4047624045259
MPN:
3VA9877-0SB20
3VA98770SB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.1354 € *
Standard delivery time from the manufacturer is: On Request
Cover frame for door cut-out 221,1 x 196,4 mm (B x H) circuit breaker 3 pole with access to TMTU/ETU short version accessory for: circuit breaker 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 221.1 x 196.4 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |