3VA9877-0LB11 | Siemens
Locking device, for circuit breaker 3VA57/58/59/67/68/69, 3VA9877-0LB11
Order No.: 81P6346
EAN: 4047624045624
MPN:
3VA9877-0LB11
3VA98770LB11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.9351 € *
Standard delivery time from the manufacturer is: On Request
Padlocking device for toggle handle accessory for: circuit breaker, 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Suitable for | circuit breaker 3VA57/58/59/67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |