3VA9871-0WF30 | Siemens
Terminal cover, for circuit breaker, 3VA9871-0WF30
Order No.: 81P6343
EAN: 4047624045099
MPN:
3VA9871-0WF30
3VA98710WF30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.0137 € *
Standard delivery time from the manufacturer is: On Request
Terminal cover long 3 pole- 1 pc. accessory for: circuit breaker, 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |