3VA9773-0QE10 | Siemens
Rear flat connection, for circuit breaker 3VA57/58/67/68, 3VA9773-0QE10
Order No.: 81P6341
EAN: 4047624045525
MPN:
3VA9773-0QE10
3VA97730QE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1782 € *
Standard delivery time from the manufacturer is: On Request
Rear connection stud flat short, 1 pc. accessory for: circuit breaker, 3 pole 3VA57/3VA67 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear flat connection | |
| Suitable for | circuit breaker 3VA57/58/67/68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |