3VA9773-0JM43 | Siemens
Round conductor terminal block, for circuit breaker, 3VA9773-0JM43
Order No.: 81P6339
EAN: 4047624045389
MPN:
3VA9773-0JM43
3VA97730JM43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
932.1984 € *
Standard delivery time from the manufacturer is: On Request
Wire connector TA6.3 4 x 1/0…500 kcmil f. circuit breaker 100% rated for 4 cables- 3 units accessories for: circuit breaker 3-pole 3VA57/3VA67 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round conductor terminal block | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |