3VA9687-0FK23 | Siemens
Rotary actuator, door lock, for 3VA15/25/26, 3VA9687-0FK23
Order No.: 80P9944
EAN: 4042949018728
MPN:
3VA9687-0FK23
3VA96870FK23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.6511 € *
Standard delivery time from the manufacturer is: On Request
Door mounted ROTARY OPERATOR STANDARD IEC IP65 WITH DOOR INTERLOCKING ILLUMINATION KIT 24 V DC ACCESSORY FOR 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | door lock | |
| Suitable for | 3VA15/25/26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |