3VA9677-0FK27 | Siemens
Rotary actuator, emergency stop, door lock, for 3VA55/65/66, 3VA9677-0FK27
Order No.: 80P9939
EAN: 4042949017875
MPN:
3VA9677-0FK27
3VA96770FK27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.0681 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator EMERGENCY-OFF IEC IP65 with door interlocking and illumination kit 24 V DC accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | emergency stop, door lock | |
| Suitable for | 3VA55/65/66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |