3VA9504-0SB10 | Siemens
Frame, 270.3 x 193.8 mm, for circuit breaker, 3VA9504-0SB10
Order No.: 81P6335
EAN: 4042949018650
MPN:
3VA9504-0SB10
3VA95040SB10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4432 € *
Standard delivery time from the manufacturer is: On Request
Cover frame for door cut-out 270,3 X 193,8 mm (W X H) Accessory for: circuit breaker 4 pole without access to TMTU/ETU 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 270.3 x 193.8 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |