3VA9503-0SB20 | Siemens
Frame, 200.3 x 193.8 mm, for circuit breaker, 3VA9503-0SB20
Order No.: 81P6334
EAN: 4042949018643
MPN:
3VA9503-0SB20
3VA95030SB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.7804 € *
Standard delivery time from the manufacturer is: On Request
Cover frame for door cut-out 200,3 X 193,8 mm (W X H) Accessory for: circuit breaker 3 pole with access to TMTU/ETU 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 200.3 x 193.8 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |