3VA9387-0SB30 | Siemens
Frame, for motor drive SEO520 630 3VA9457-0HC.0/MO320 630 3VA9457-0HA.0, 3VA9387-0SB30
Order No.: 80P9030
EAN: 4042949005339
MPN:
3VA9387-0SB30
3VA93870SB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.124 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 137.6x 92.8mm (WxH). Accessory for: for motor operator SEO520 630 3VA9457-0HC.0 SEO520 630 9467-0HC.0 motor operator MO320 630 3VA9457-0HA.0 MO320 630 9467-0HA.0 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Suitable for | motor drive SEO520 630 3VA9457-0HC.0/MO320 630 3VA9457-0HA.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |