3VA9363-0SB20 | Siemens
Frame, 137.6 x 122.3 mm, for circuit breaker, 3VA9363-0SB20
Order No.: 81P6323
EAN: 4042949005292
MPN:
3VA9363-0SB20
3VA93630SB20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9201 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 137.6x 122.3mm (WxH) accessory for: circuit breaker 3-pole with ETU access 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 137.6 x 122.3 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |