3VA9267-0PK13 | Siemens
Rotary actuator, 82 mm, side panel mounting, for 3VA20/21/22, 3VA9267-0PK13
Order No.: 80P9923
EAN: 4042949011781
MPN:
3VA9267-0PK13
3VA92670PK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.947 € *
Standard delivery time from the manufacturer is: On Request
Side wall mounted rotary operator standard IEC IP65 24V DC lighting kit accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | 82 mm, side panel mounting | |
| Suitable for | 3VA20/21/22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |