3VA9257-0SB30 | Siemens
Frame, for motor drive MO320 250 3VA9257-0HA.0/MO320 250 3VA9267-0HA.0, 3VA9257-0SB30
Order No.: 80P9028
EAN: 4042949005247
MPN:
3VA9257-0SB30
3VA92570SB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5667 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 104.6x 75.8mm (WxH). Accessory for: motor operator MO320 250 3VA9257-0HA.0 and MO320 250 3VA9267-0HA.0 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Suitable for | motor drive MO320 250 3VA9257-0HA.0/MO320 250 3VA9267-0HA.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |