3VA9254-0SB10 | Siemens
Frame, 139.6 x 45.65 mm, for circuit breaker, 3VA9254-0SB10
Order No.: 81P6297
EAN: 4042949005223
MPN:
3VA9254-0SB10
3VA92540SB10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8523 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 139.6x 45.65mm (WxH) accessory for: circuit breaker 4-pole without TMTU access 3VA1 250, for load side mounted residual current module RCD520 250 4-pole 3VA9214-0RL20 RCD820 160 4-pole 3VA9124-0RL30 RCD820 250 4-pole 3VA9224-0RL30 RCD820B 160 4-pole 3VA9124-0RL40 RCD820B 250 4-pole 3VA9224-0RL40 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 139.6 x 45.65 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |