3VA9164-0SB10 | Siemens
Frame, 139.6 x 70.7 mm, for circuit breaker, 3VA9164-0SB10
Order No.: 81P6276
EAN: 4042949005179
MPN:
3VA9164-0SB10
3VA91640SB10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8511 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 139.6x 70.7mm (WxH) accessory for: circuit breaker 4-pole without ETU access 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 139.6 x 70.7 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |