3VA9157-0PK57 | Siemens
Rotary actuator, 70 mm, emergency stop, side panel mounting, for 3VA10/11, 3VA9157-0PK57
Order No.: 80P9917
EAN: 4042949012429
MPN:
3VA9157-0PK57
3VA91570PK57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.6338 € *
Standard delivery time from the manufacturer is: On Request
Side wall mounted rotary operator emergency-stop IEC IP65 with mounting bracket 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | 70 mm, emergency stop, side panel mounting | |
| Suitable for | 3VA10/11 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |