3VA9137-0EK13 | Siemens
Front rotary drive, for 3VA51, 3VA9137-0EK13
Order No.: 80P9751
EAN: 4042949015024
MPN:
3VA9137-0EK13
3VA91370EK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.8607 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator standard IEC IP30/40 24V DC lighting kit accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Suitable for | 3VA51 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |