3VA9054-0SB10 | Siemens
Frame, 101.6 x 45.65 mm, for circuit breaker, 3VA9054-0SB10
Order No.: 81P6241
EAN: 4042949005131
MPN:
3VA9054-0SB10
3VA90540SB10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6758 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 101.6x 45.65mm (WxH) accessory for: circuit breaker 4-pole without TMTU access 3VA1 100/160 for load side mounted residual current module RCD320 160 4-pole 3VA9114-0RL10 RCD520 160 4-pole 3VA9114-0RL20 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 101.6 x 45.65 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |